
1115533 | |
|---|---|
DigiKey Part Number | 277-1115533-ND |
Manufacturer | |
Manufacturer Product Number | 1115533 |
Description | MULTI-MODE OM2 DUPLEX JUMPER, SC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Phoenix Contact | Type Multimode, Duplex, OM2 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors Beige |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,72000 € | 28,72 € |
| Unit Price without VAT: | 28,72000 € |
|---|---|
| Unit Price with VAT: | 34,17680 € |

