
1113307 | |
|---|---|
DigiKey Part Number | 277-1113307-ND |
Manufacturer | |
Manufacturer Product Number | 1113307 |
Description | NBC-R4ACT/0 5-93B/OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113307 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Cable | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113317 | Phoenix Contact | 0 | 277-1113317-ND | 18,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 22,21730 € |


