
1113209 | |
---|---|
DigiKey Part Number | 277-1113209-ND |
Manufacturer | |
Manufacturer Product Number | 1113209 |
Description | NBC-R4ACS/5 0-94C/OE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113209 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,45000 € | 70,45 € |
Unit Price without VAT: | 70,45000 € |
---|---|
Unit Price with VAT: | 83,83550 € |