
1112977 | |
|---|---|
DigiKey Part Number | 277-1112977-ND |
Manufacturer | |
Manufacturer Product Number | 1112977 |
Description | CABLE 4COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Shield Type Foil |
Series | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,78840 € | 278,84 € |
| Unit Price without VAT: | 2,78840 € |
|---|---|
| Unit Price with VAT: | 3,31820 € |

