Image for 1112976 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112976

DigiKey Part Number
277-1112976-ND
Manufacturer
Manufacturer Product Number
1112976
Description
CABLE 3COND 24AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 24 AWG Foil 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Shield Type
Foil
Series
Length
984.3' (300.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,32573 €697,72 €
Unit Price without VAT:2,32573 €
Unit Price with VAT:2,76762 €