
1112973 | |
|---|---|
DigiKey Part Number | 277-1112973-ND |
Manufacturer | |
Manufacturer Product Number | 1112973 |
Description | CABLE 2COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Mfr | Shield Type Foil |
Series | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67950 € | 267,95 € |
| Unit Price without VAT: | 2,67950 € |
|---|---|
| Unit Price with VAT: | 3,18861 € |

