
1112912 | |
|---|---|
DigiKey Part Number | 277-1112912-ND |
Manufacturer | |
Manufacturer Product Number | 1112912 |
Description | NBC-R4ACS/5 0-94C/R4ACS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112912 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,68000 € | 92,68 € |
| Unit Price without VAT: | 92,68000 € |
|---|---|
| Unit Price with VAT: | 110,28920 € |



