
1112857 | |
---|---|
DigiKey Part Number | 277-1112857-ND |
Manufacturer | |
Manufacturer Product Number | 1112857 |
Description | NBC-R4ACS/1 0-93C/OE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112857 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,53000 € | 23,53 € |
Unit Price without VAT: | 23,53000 € |
---|---|
Unit Price with VAT: | 28,00070 € |