1109689 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 14
Unit Price: 24,51000 €
Datasheet
Surge Protection Device (SPD) 150VAC, 150VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109689

DigiKey Part Number
277-1109689-ND
Manufacturer
Manufacturer Product Number
1109689
Description
TTC-6-MOV-D-120AC-PT-I
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC, 150VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
1109689 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
150VAC, 150VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
2.5 kA
Series
Voltage - Protection Level (VP) (2416)
500 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Features
Remote Signaling Contacts, Visual Life Indicator
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Number of Poles
1
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1109673Phoenix Contact14277-1109673-ND24,51000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes