
1107612 | |
---|---|
DigiKey Part Number | 277-1107612-ND |
Manufacturer | |
Manufacturer Product Number | 1107612 |
Description | CABLE 4COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 72 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 5,25163 € | 1.575,49 € |
Unit Price without VAT: | 5,25163 € |
---|---|
Unit Price with VAT: | 6,24944 € |