
1107610 | |
|---|---|
DigiKey Part Number | 277-1107610-ND |
Manufacturer | |
Manufacturer Product Number | 1107610 |
Description | CABLE 8COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 26 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Packaging Bulk | Length 984.3' (300.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 72 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0063" | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,96790 € | 2.390,37 € |
| Unit Price without VAT: | 7,96790 € |
|---|---|
| Unit Price with VAT: | 9,48180 € |

