
1107580 | |
|---|---|
DigiKey Part Number | 277-1107580-ND |
Manufacturer | |
Manufacturer Product Number | 1107580 |
Description | END COVER LENGTH: 84.5 MM WIDT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Cover For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cover | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,61340 € | 30,67 € |
| Unit Price without VAT: | 0,61340 € |
|---|---|
| Unit Price with VAT: | 0,72995 € |

