
1107460 | |
|---|---|
DigiKey Part Number | 277-1107460-ND |
Manufacturer | |
Manufacturer Product Number | 1107460 |
Description | DIN RAIL HOUSING FOR RASPBERRY P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Housing 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1107460 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products Enclosures |
Series | Size / Dimension 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,41000 € | 79,41 € |
| Unit Price without VAT: | 79,41000 € |
|---|---|
| Unit Price with VAT: | 94,49790 € |

