4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107271

DigiKey Part Number
277-1107271-ND
Manufacturer
Manufacturer Product Number
1107271
Description
SACC-M12MRS-3PECON-PG 9-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1107271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
12A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
630VAC
Termination
Screw
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
S
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,52000 €28,52 €
Manufacturers Standard Package
Unit Price without VAT:28,52000 €
Unit Price with VAT:33,93880 €