26.25' (8.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106959

DigiKey Part Number
277-1106959-ND
Manufacturer
Manufacturer Product Number
1106959
Description
EV-T2M4CC-DC200A-8 0M50ESBK11
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26.25' (8.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1106959 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1/0 AWG, 4 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
26.25' (8.00m)
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
IEC 62196-3 (Type 2)
Current Rating (Amps)
2A, 200A
2nd Connector
Cable
Operating Temperature
-30°C ~ 40°C
Number of Conductors
3 Power, 2 Signal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1777,62000 €777,62 €
Manufacturers Standard Package
Unit Price without VAT:777,62000 €
Unit Price with VAT:925,36780 €