
1105255 | |
|---|---|
DigiKey Part Number | 277-1105255-ND |
Manufacturer | |
Manufacturer Product Number | 1105255 |
Description | CBL 12POS PLUG RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M16 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,73000 € | 251,73 € |
| Unit Price without VAT: | 251,73000 € |
|---|---|
| Unit Price with VAT: | 299,55870 € |


