
1105098 | |
|---|---|
DigiKey Part Number | 277-1105098-ND |
Manufacturer | |
Manufacturer Product Number | 1105098 |
Description | SAFE EXTENSION MODULE FOR LOCAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1105098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Current | 33 mA | |
Coil Power | 800mW | |
Coil Resistance | 727.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,82000 € | 285,82 € |
| Unit Price without VAT: | 285,82000 € |
|---|---|
| Unit Price with VAT: | 340,12580 € |

