
1105010 | |
---|---|
DigiKey Part Number | 277-1105010-ND |
Manufacturer | |
Manufacturer Product Number | 1105010 |
Description | SAFE EXTENSION MODULE FOR MONITO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1105010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Current | 40 mA | |
Coil Power | 1W | |
Coil Resistance | 600 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 389,09000 € | 389,09 € |
Unit Price without VAT: | 389,09000 € |
---|---|
Unit Price with VAT: | 463,01710 € |