
1104888 | |
|---|---|
DigiKey Part Number | 277-1104888-ND |
Manufacturer | |
Manufacturer Product Number | 1104888 |
Description | SAFE EXTENSION MODULE WITH 16 SA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1104888 Models |
Category | Contact Rating (Current) 400 mA |
Manufacturer Phoenix Contact | Switching Voltage 24VDC - Nom |
Series | Features Diode, Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Mounting Type DIN Rail | Coil Current 40 mA |
Coil Voltage 24VDC | Coil Power 1W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,56000 € | 399,56 € |
| Unit Price without VAT: | 399,56000 € |
|---|---|
| Unit Price with VAT: | 475,47640 € |

