
1104780 | |
|---|---|
DigiKey Part Number | 277-1104780-ND |
Manufacturer | |
Manufacturer Product Number | 1104780 |
Description | HOUSING PLAS GRAY 9.331"LX1.85"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Light Gray Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1104780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Platform | Raspberry Pi | |
Size / Dimension | 9.331" L x 1.850" W (237.00mm x 47.00mm) | |
Height | 7.677" (195.00mm) | |
Area (L x W) | 17.1in² (111cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Light Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,50000 € | 57,50 € |
| Unit Price without VAT: | 57,50000 € |
|---|---|
| Unit Price with VAT: | 68,42500 € |

