Plastic, Polyamide Housing 0.285" L x 0.984" W x 1.768" H (7.25mm x 25.00mm x 44.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104312

DigiKey Part Number
277-1104312-ND
Manufacturer
Manufacturer Product Number
1104312
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.285" L x 0.984" W x 1.768" H (7.25mm x 25.00mm x 44.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1104312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
Enclosures
Series
Size / Dimension
0.285" L x 0.984" W x 1.768" H (7.25mm x 25.00mm x 44.90mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Polyamide
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,45300 €14,53 €
Manufacturers Standard Package
Unit Price without VAT:1,45300 €
Unit Price with VAT:1,72907 €