
1103875 | |
|---|---|
DigiKey Part Number | 277-1103875-ND |
Manufacturer | |
Manufacturer Product Number | 1103875 |
Description | CBMC E4 24DC/1-10A S-R-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 30 V DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | Green/Yellow/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL508, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,06000 € | 118,06 € |
| Unit Price without VAT: | 118,06000 € |
|---|---|
| Unit Price with VAT: | 140,49140 € |

