
1102324 | |
|---|---|
DigiKey Part Number | 277-1102324-ND |
Manufacturer | |
Manufacturer Product Number | 1102324 |
Description | LS-EMSP-V4A (26X15) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Stainless Steel Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1102324 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 1.417" (36.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Material - Body Stainless Steel |
Label Type Die Cut | For Use With/Related Products Laser Printer |
Printer Name Topmark Laser, Topmark Neo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,62800 € | 133,14 € |
| Unit Price without VAT: | 26,62800 € |
|---|---|
| Unit Price with VAT: | 31,68732 € |

