
1100920 | |
|---|---|
DigiKey Part Number | 277-1100920-ND |
Manufacturer | |
Manufacturer Product Number | 1100920 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -40°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,59480 € | 129,74 € |
| Unit Price without VAT: | 2,59480 € |
|---|---|
| Unit Price with VAT: | 3,08781 € |

