Terminal Block Connector 2 Position Ground, Earth White 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098652

DigiKey Part Number
277-1098652-ND
Manufacturer
Manufacturer Product Number
1098652
Description
TEST DISCONNECT TERMINAL BLOCK
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth White 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1098652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,27720 €213,86 €
Manufacturers Standard Package
Unit Price without VAT:4,27720 €
Unit Price with VAT:5,08987 €