
1097653 | |
|---|---|
DigiKey Part Number | 277-1097653-ND |
Manufacturer | |
Manufacturer Product Number | 1097653 |
Description | SACB-C-H180-8/16-20 0PUR SCO P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M12 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1097653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Connector - Sensor | M12 | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 20m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

