
1097602 | |
---|---|
DigiKey Part Number | 277-1097602-ND |
Manufacturer | |
Manufacturer Product Number | 1097602 |
Description | SACB-4/ 8-L-15 0PUR SCO P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1097602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,11000 € | 156,11 € |
Unit Price without VAT: | 156,11000 € |
---|---|
Unit Price with VAT: | 185,77090 € |