
1097476 | |
|---|---|
DigiKey Part Number | 277-1097476-ND |
Manufacturer | |
Manufacturer Product Number | 1097476 |
Description | TERM BLOCK PLUG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug Housing for Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1097476 Models |
Category | Number of Levels 2 |
Manufacturer Phoenix Contact | Plug Wire Entry 180° |
Series | Termination Style Crimp |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Type Plug Housing for Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 1 | Insulation Height 0.281" (7.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38280 € | 38,28 € |
| Unit Price without VAT: | 0,38280 € |
|---|---|
| Unit Price with VAT: | 0,45553 € |

