
1097012 | |
|---|---|
DigiKey Part Number | 277-1097012-ND |
Manufacturer | |
Manufacturer Product Number | 1097012 |
Description | EMLP (40X8)R BK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1097012 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Black |
Series | Length 1.575" (40.00mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,53000 € | 201,53 € |
| Unit Price without VAT: | 201,53000 € |
|---|---|
| Unit Price with VAT: | 239,82070 € |

