
1096790 | |
|---|---|
DigiKey Part Number | 277-1096790-ND |
Manufacturer | |
Manufacturer Product Number | 1096790 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug for Unshrouded Header | Color White |
Number of Positions 6 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 10A | Insulation Height 0.518" (13.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71850 € | 171,85 € |
| Unit Price without VAT: | 1,71850 € |
|---|---|
| Unit Price with VAT: | 2,04502 € |

