
1096332 | |
|---|---|
DigiKey Part Number | 277-1096332-ND |
Manufacturer | |
Manufacturer Product Number | 1096332 |
Description | EMLP (100X30)R RD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Red |
Datasheet | Datasheet |
EDA/CAD Models | 1096332 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Red |
Series | Length 3.937" (100.00mm) |
Packaging Bulk | Width 1.181" (30.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,30000 € | 246,30 € |
| Unit Price without VAT: | 246,30000 € |
|---|---|
| Unit Price with VAT: | 293,09700 € |

