
1096329 | |
---|---|
DigiKey Part Number | 277-1096329-ND |
Manufacturer | |
Manufacturer Product Number | 1096329 |
Description | EMLP (85 6X54)R YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1096329 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 3.406" (86.50mm) | |
Width | 2.126" (54.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 305,94000 € | 305,94 € |
Unit Price without VAT: | 305,94000 € |
---|---|
Unit Price with VAT: | 364,06860 € |