
1096143 | |
|---|---|
DigiKey Part Number | 277-1096143-ND |
Manufacturer | |
Manufacturer Product Number | 1096143 |
Description | TERM BLK 11POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1096143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.183" (80.85mm) | |
Panel Thickness | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | |
Positions Per Level | 11 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Wire Gauge | 12-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 16,35500 € | 163,55 € |
| 25 | 14,65720 € | 366,43 € |
| 50 | 13,65220 € | 682,61 € |
| 100 | 12,85100 € | 1.285,10 € |
| 250 | 12,04624 € | 3.011,56 € |
| 500 | 11,59052 € | 5.795,26 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |


