
1096034 | |
|---|---|
DigiKey Part Number | 277-1096034-ND |
Manufacturer | |
Manufacturer Product Number | 1096034 |
Description | CBL 4POS PLUG RA TO WIRE 49.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,67000 € | 31,67 € |
| Unit Price without VAT: | 31,67000 € |
|---|---|
| Unit Price with VAT: | 37,68730 € |

