16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095764

DigiKey Part Number
277-1095764-ND
Manufacturer
Manufacturer Product Number
1095764
Description
EV-T2M4CC-DC80A-5 0M16ESBK11
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1095764 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
IEC 62196-3 (Type 2)
Current Rating (Amps)
2A, 80A
2nd Connector
Cable
Operating Temperature
-30°C ~ 40°C
Number of Conductors
3 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1412,29000 €412,29 €
Manufacturers Standard Package
Unit Price without VAT:412,29000 €
Unit Price with VAT:490,62510 €