
1095628 | |
|---|---|
DigiKey Part Number | 277-1095628-ND |
Manufacturer | |
Manufacturer Product Number | 1095628 |
Description | FL SWITCH 2206C-2FX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1095628 Models |
Category | Copper Ports 6 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Series | Fiber Ports 2 |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9V ~ 57V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,57000 € | 972,57 € |
| Unit Price without VAT: | 972,57000 € |
|---|---|
| Unit Price with VAT: | 1.157,35830 € |

