
1095627 | |
|---|---|
DigiKey Part Number | 277-1095627-ND |
Manufacturer | |
Manufacturer Product Number | 1095627 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1095627 Models |
Category | Number of Ports 8 |
Manufacturer Phoenix Contact | Copper Ports 8 |
Series | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Ingress Protection IP20 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,06000 € | 752,06 € |
| Unit Price without VAT: | 752,06000 € |
|---|---|
| Unit Price with VAT: | 894,95140 € |

