
1092241 | |
|---|---|
DigiKey Part Number | 277-1092241-ND |
Manufacturer | |
Manufacturer Product Number | 1092241 |
Description | ECS-B-122X109-S-UV1-V VPE20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 6.457" L x 4.567" W x 2.520" H (164.00mm x 116.00mm x 64.00mm) Black |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Phoenix Contact | Size / Dimension 6.457" L x 4.567" W x 2.520" H (164.00mm x 116.00mm x 64.00mm) |
Series | Color Black |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,65350 € | 773,07 € |
| Unit Price without VAT: | 38,65350 € |
|---|---|
| Unit Price with VAT: | 45,99767 € |

