



1090619 | |
|---|---|
DigiKey Part Number | 277-1090619-ND |
Manufacturer | |
Manufacturer Product Number | 1090619 |
Description | PT 10-HESILED 250 (6 3X32) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1090619 Models |
Category | Current - IEC 10 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Lever | Features Diode |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Fuse Type 6.3mm x 32mm |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,57270 € |

