
1090205 | |
|---|---|
DigiKey Part Number | 277-1090205-ND |
Manufacturer | |
Manufacturer Product Number | 1090205 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | 6 - Digital | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Approval Agency | cUL, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,93000 € | 117,93 € |
| Unit Price without VAT: | 117,93000 € |
|---|---|
| Unit Price with VAT: | 140,33670 € |


