
1090187 | |
|---|---|
DigiKey Part Number | 277-1090187-ND |
Manufacturer | |
Manufacturer Product Number | 1090187 |
Description | US4-EMLP (27X17 5) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 1090187 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 1.063" (27.00mm) |
Packaging Bulk | Width 0.689" (17.50mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut | For Use With/Related Products Thermomark Card, Thermomark Prime Printers |
Printer Name Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,44500 € | 74,45 € |
| Unit Price without VAT: | 7,44500 € |
|---|---|
| Unit Price with VAT: | 8,85955 € |

