
1090049 | |
|---|---|
DigiKey Part Number | 277-1090049-ND |
Manufacturer | |
Manufacturer Product Number | 1090049 |
Description | DIN RAIL CONNECTOR COLOR: GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.805" L x 0.953" W x 1.429" H (20.45mm x 24.20mm x 36.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1090049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.805" L x 0.953" W x 1.429" H (20.45mm x 24.20mm x 36.30mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,59140 € | 329,57 € |
| Unit Price without VAT: | 6,59140 € |
|---|---|
| Unit Price with VAT: | 7,84377 € |

