Fiber Optic Plug Connector LC Duplex 125µm Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089519

DigiKey Part Number
277-1089519-ND
Manufacturer
Manufacturer Product Number
1089519
Description
CONN FIBER LC PLUG DUPLEX 125UM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125µm Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
2.0mm ~ 3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Green
Boot Color
White
Ingress Protection
IP20
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
-
Body Material
-
Operating Temperature
-25°C ~ 70°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,81000 €41,81 €
Manufacturers Standard Package
Unit Price without VAT:41,81000 €
Unit Price with VAT:49,75390 €