
1089154 | |
|---|---|
DigiKey Part Number | 277-1089154-ND |
Manufacturer | |
Manufacturer Product Number | 1089154 |
Description | MANAGED SWITCH 2000, 14 RJ45 POR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1089154 Models |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 19.2V ~ 32V |
Number of Ports 16 | Ingress Protection IP20 |
Copper Ports 14 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.608,10000 € | 1.608,10 € |
| Unit Price without VAT: | 1.608,10000 € |
|---|---|
| Unit Price with VAT: | 1.913,63900 € |

