
1089134 | |
|---|---|
DigiKey Part Number | 277-1089134-ND |
Manufacturer | |
Manufacturer Product Number | 1089134 |
Description | MANAGED SWITCH 2000, 8 RJ45 PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1089134 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 19.2V ~ 32V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.130,37000 € | 1.130,37 € |
| Unit Price without VAT: | 1.130,37000 € |
|---|---|
| Unit Price with VAT: | 1.345,14030 € |

