
1088850 | |
|---|---|
DigiKey Part Number | 277-1088850-ND |
Manufacturer | |
Manufacturer Product Number | 1088850 |
Description | UNO-PS/1AC/12DC/ 55W/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4.6A |
Datasheet | Datasheet |
EDA/CAD Models | 1088850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.6A | |
Power (Watts) | 55W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | |
Approval Agency | CB, CSA, cULus, EAC, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,59000 € | 50,59 € |
| Unit Price without VAT: | 50,59000 € |
|---|---|
| Unit Price with VAT: | 60,20210 € |




