Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
1088743
1088743

1088743

DigiKey Part Number
277-1088743-ND
Manufacturer
Manufacturer Product Number
1088743
Description
LEVER-TYPE FUSE TERMINAL BLOCK,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1088743 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
24V
Manufacturer
Phoenix Contact
Current - UL
16 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-6mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Lever
Color
Black
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
9mm ~ 11mm
Current - IEC
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,20000 €17,20 €
Unit Price without VAT:17,20000 €
Unit Price with VAT:20,46800 €