



1088173 | |
|---|---|
DigiKey Part Number | 277-1088173-ND |
Manufacturer | |
Manufacturer Product Number | 1088173 |
Description | ADAPTER, 5-POSITION, PLUG STRAIG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 5 Pos, M12 To Rectangular Connector, Male Pins, 5 Pos, DT Black |
Datasheet | Datasheet |
EDA/CAD Models | 1088173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 5 Pos, M12 | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 5 Pos, DT | |
Features | Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,98050 € |



