



1087698 | |
---|---|
DigiKey Part Number | 277-1087698-ND |
Manufacturer | |
Manufacturer Product Number | 1087698 |
Description | PT 2 5-MT-CLT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1087698 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,49000 € | 10,49 € |
Unit Price without VAT: | 10,49000 € |
---|---|
Unit Price with VAT: | 12,48310 € |