Input, Output (I/O) Module DIN Rail 19.2 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1087079

DigiKey Part Number
277-1087079-ND
Manufacturer
Manufacturer Product Number
1087079
Description
I/O MODULE 4 ANALOG 19.2-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 19.2 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
1087079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
19.2 ~ 30VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
Axioline P Series
Approval Agency
ATEX, cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1514,27000 €514,27 €
10454,61800 €4.546,18 €
Manufacturers Standard Package
Unit Price without VAT:514,27000 €
Unit Price with VAT:611,98130 €